help desk software
DATA SHEET

MJN3CFDC48

Omron Automation

Electromechanical Relay 48VDC 1.8KOhm 10A 3PDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN3CFDC48
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.8 KOhm
Electromechanical Relay 48VDC 1.8KOhm 10A 3PDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay
Search Keywords:
MJN3CFDC48
IN STOCK: 0
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.83
$21.830
10
$19.48
$194.800
25
$18.90
$472.500
50
$18.35
$917.500
100
$17.34
$1,734.000
250
$16.88
$4,220.000
500 +
$16.63
$8,315.000
Tools/3D Models