MJN3CIDC125
Omron AutomationElectromechanical Relay 125VDC 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN3CIDC125
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
Electromechanical Relay 125VDC 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords:
MJN3CIDC125
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
2
$39.19
$78.380
25
$13.13
$328.250
100
$12.20
$1,220.000
250
$11.37
$2,842.500
500
+
$10.68
$5,340.000
Product Guides