MK3P5IAC240
Omron AutomationElectromechanical Relay 240VAC 6.737KOhm 10A 3PDT (34.5x34.5x52.5)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MK3P5IAC240
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 40 °C
Coil Resistance:
6.737 KOhm
Electromechanical Relay 240VAC 6.737KOhm 10A 3PDT (34.5x34.5x52.5)mm Socket General Purpose Relay
Search Keywords:
MK3P5IAC240
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$47.31
$47.310
10
$38.57
$385.700
25
$37.74
$943.500
250
+
$36.41
$9,102.500
Product Guides