MK3P5SAC12
Omron AutomationElectromechanical Relay 12VAC 16.3Ohm 10A 3PDT (34.5x34.5x52.5)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MK3P5SAC12
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-10 to 40 °C
Coil Resistance:
16.3 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VAC 16.3Ohm 10A 3PDT (34.5x34.5x52.5)mm Socket General Purpose Relay
Search Keywords:
MK3P5SAC12
This product is discontinued, but still in stock
IN STOCK:
86
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$42.05
$126.150
25
$11.54
$288.500
100
$10.73
$1,073.000
250
$10.01
$2,502.500
500
+
$9.37
$4,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSZ51A
Limit Switch Roller Lever - Fixed - Nylon - Front - HDLS Series.
DS1E-M-DC5V
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
FX-101P-Z
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
13AC1
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit