MKS2PAC24
Omron AutomationElectromechanical Relay 24VAC 48.4Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS2PAC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
48.4 Ohm
Electromechanical Relay 24VAC 48.4Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords:
MKS2PAC24
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
334
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
5
$23.58
$117.900
25
$16.81
$420.250
50
$15.82
$791.000
100
$14.16
$1,416.000
250
$13.44
$3,360.000
500
$13.09
$6,545.000
1,000
+
$12.71
$12,710.000
Product Guides