help desk software
DATA SHEET

MKS2PINDC24

Omron Automation

Electromechanical Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS2PINDC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-25 to 60 °C
Coil Resistance:
430 Ohm
The OMRON INDUSTRIAL MKS2PINDC24 Electromechanical Relay is a durable and reliable 24VDC relay with a low resistance of 430Ohm and a high switching capacity of 10A. This DPDT (Double Pole, Double Throw) relay features a compact size of 34.5x34.5x53.3mm and a convenient plug-in design, making it ideal for a wide range of general purpose applications where high performance and long-lasting operation are required.
Search Keywords:
MKS2PINDC24
IN STOCK: 82
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.57
$97.850
25
$17.88
$447.000
50
$16.80
$840.000
100
$15.74
$1,574.000
250
$15.58
$3,895.000
500
$15.42
$7,710.000
1,000 +
$15.27
$15,270.000
Tools/3D Models