help desk software
DATA SHEET

MKS2PINVAC120

Omron Automation

Power Relay 120VAC 10A DPDT()

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS2PINVAC120
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Connector
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-25 to 60 °C
Power Relay 120VAC 10A DPDT()
Search Keywords:
MKS2PINVAC120
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.74
$78.700
25
$14.27
$356.750
50
$13.63
$681.500
100
$13.04
$1,304.000
250
$12.51
$3,127.500
500
$12.17
$6,085.000
1,000 +
$11.99
$11,990.000
Tools/3D Models