help desk software

MKS2PNAC110

Omron Automation

Electromechanical Relay 110VAC 932Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS2PNAC110
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 60 °C
Coil Resistance:
932 Ohm
Electromechanical Relay 110VAC 932Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords:
MKS2PNAC110
IN STOCK: 9
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.52
$18.520
10
$16.65
$166.500
25
$16.19
$404.750
50
$15.75
$787.500
100
$14.95
$1,495.000
250
$14.58
$3,645.000
500 +
$14.36
$7,180.000