help desk software
DATA SHEET

MKS2XTI11AC120

Omron Automation

Power Relay 120VAC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS2XTI11AC120
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
1.13 KOhm
Life Cycle:
Discontinued
Power Relay 120VAC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket
Search Keywords:
MKS2XTI11AC120
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.61
$30.610
5
$28.58
$142.900
25
$26.38
$659.500
50
$25.22
$1,261.000
100
$24.14
$2,414.000
250
$23.48
$5,870.000
500 +
$23.12
$11,560.000
Tools/3D Models