help desk software
DATA SHEET

MKS3PI5AC120

Omron Automation

Power Relay 120VAC 2.25KOhm 10A 3PDT(35.71x35.71x50.8)mm Plug-In Industrial Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS3PI5AC120
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
N/A
The OMRON MKS3PI5AC120 is a durable and reliable power relay designed for industrial applications. This 3PDT (3 Form C) plug-in relay operates at 120VAC and can handle a current up to 10A. With a compact size of 35.71x35.71x50.8mm, this relay is perfect for space-constrained environments. Featuring a high resistance of 2.25KOhm, the OMRON MKS3PI5AC120 is a versatile solution for controlling electrical circuits in industrial settings. Trust in OMRON's reputation for quality and performance with the MKS3PI5AC120 power relay.
Search Keywords:
MKS3PI5AC120
IN STOCK: 31
Can Ship immediately
Manufacturer Stock:
420   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
29 Weeks can ship 6/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.31
$96.550
25
$17.65
$441.250
50
$16.59
$829.500
100
$15.53
$1,553.000
250
$15.38
$3,845.000
500
$15.22
$7,610.000
1,000 +
$15.07
$15,070.000
Tools/3D Models