MKS3PI5AC240
Omron AutomationPower Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS3PI5AC240
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
4.48 KOhm
Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords:
MKS3PI5AC240
IN STOCK:
35
Can Ship immediately
Manufacturer Stock:
206
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
5
$26.71
$133.550
25
$19.95
$498.750
50
$18.77
$938.500
100
$17.18
$1,718.000
250
$16.39
$4,097.500
500
$16.02
$8,010.000
1,000
+
$15.86
$15,860.000
Product Guides