MKS3PI5DC12
Omron AutomationElectromechanical Relay 12VDC 107Ohm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS3PI5DC12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
107 Ohm
Electromechanical Relay 12VDC 107Ohm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords:
MKS3PI5DC12
IN STOCK:
31
Can Ship immediately
On Order:
19
can ship 11/6/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$13.72
$68.600
25
$12.51
$312.750
50
$11.99
$599.500
100
$11.51
$1,151.000
250
$11.07
$2,767.500
500
$10.80
$5,400.000
1,000
+
$10.64
$10,640.000
DOWNLOADS