help desk software
DATA SHEET

MKS3PI5DC24

Omron Automation

Electromechanical Relay 24VDC 430Ohm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS3PI5DC24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
430 Ohm
Electromechanical Relay 24VDC 430Ohm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords:
MKS3PI5DC24
IN STOCK: 14
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.26
$51.300
25
$9.89
$247.250
50
$9.79
$489.500
100
$9.70
$970.000
250
$9.60
$2,400.000
500
$9.50
$4,750.000
1,000 +
$9.41
$9,410.000
Tools/3D Models