MKS3PN5AC240
Omron AutomationPower Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS3PN5AC240
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 60 °C
Coil Resistance:
4.48 KOhm
Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords:
MKS3PN5AC240
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$18.78
$18.780
10
$16.75
$167.500
25
$16.25
$406.250
50
$15.78
$789.000
100
$14.92
$1,492.000
250
$14.52
$3,630.000
500
+
$14.30
$7,150.000
Product Guides