help desk software

MKS3PVAC120

Omron Automation

Power Relay 120VAC 10A 3PDT()

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MKS3PVAC120
RoHS:
Yes
COO:
CN
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
N/A
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 120VAC 10A 3PDT()
Search Keywords:
MKS3PVAC120
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.17
$19.170
10
$17.05
$170.500
25
$16.52
$413.000
50
$16.03
$801.500
100
$15.12
$1,512.000
250
$14.70
$3,675.000
500 +
$14.48
$7,240.000