Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MM3XPNDC24
RoHS:
Yes
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Mounting:
Bracket Mount
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-10 to 55 °C
Coil Resistance:
255 Ohm
Power Relay 24VDC 7.5A 3PDT(80.5x61.5x81)mm Bracket
Search Keywords:
MM3XPNDC24
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$130.39
$130.390
5
$106.30
$531.500
10
$103.00
$1,030.000
25
$100.85
$2,521.250
50
$99.84
$4,992.000
100
$98.84
$9,884.000
250
+
$97.86
$24,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
14PFA
Relay Socket for Electromechanical Relay
MY4ND2DC125
Power Relay 125VDC 3A 4PDT(28x21.5x36)mm Socket
MY4ZND2DC24S
Versatile and Function-filled Miniature Power Relay for Sequence Control and Power Switchi...
MY4NCRAC110120S
Power Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket
LY4ND2DC125
Electromechanical Relay 125VDC 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay