MM4KPAC200220NC
Omron AutomationElectromechanical Relay 200/220VAC 563Ohm 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MM4KPAC200220NC
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Relay Construction:
Latching Double Coil
AC Coil Voltage:
200,220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT,DPST-NO
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
15-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 55 °C
Coil Resistance:
563@Set/3.03@Reset Ohm/KOhm
Electromechanical Relay 200/220VAC 563Ohm 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Search Keywords:
MM4KPAC200220NC
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$165.65
$165.650
3
$163.16
$489.480
5
$160.72
$803.600
10
$158.30
$1,583.000
25
+
$154.22
$3,855.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![280-815/281-410](https://www.masterelectronics.com/images/parts/largeimages/12734131.png)
280-815/281-410
Component terminal block - 4-conductor - with diode 1N4007 - anode, left side - for DIN-ra...
![285-195](https://www.masterelectronics.com/images/parts/largeimages/12734691.png)
285-195
POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 4/0 A...
![14PFA](https://www.masterelectronics.com/images/parts/largeimages/38181806.jpg)
14PFA
Relay Socket for Electromechanical Relay
![TW1251KA](https://www.masterelectronics.com/images/parts/largeimages/43739838.jpg)
TW1251KA
Res Wirewound POT 250 Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Pa...