Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY202AC220240
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
18.79 KOhm
Miniature Power Relays
Search Keywords:
MY202AC220240
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$10.01
$10.010
5
$9.10
$45.500
25
$7.49
$187.250
50
$7.38
$369.000
100
$7.18
$718.000
250
$6.63
$1,657.500
500
$6.53
$3,265.000
1,000
$6.43
$6,430.000
2,500
+
$6.23
$15,575.000
Product Guides