Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2AC110120S
RoHS:
Yes
HTS:
8536490050
COO:
JP
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
Power Relay 110/120VAC 10A DPDT(21.5x28x36)mm Socket
Search Keywords:
MY2AC110120S
IN STOCK:
87
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.62
$38.100
25
$6.39
$159.750
100
$5.91
$591.000
250
$5.66
$1,415.000
500
$5.42
$2,710.000
1,000
$5.28
$5,280.000
2,500
$5.14
$12,850.000
5,000
+
$5.07
$25,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BE-2RQ1-A4
MICRO SWITCH™ Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A at 250 Vac,...
624HH
DC Fan Axial Ball Bearing - 24V - 18V to 28V - 33CFM - 43dB - 60 X 60 X 25.4mm - 8200RPM.
D3V-16G-3C25
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Sc...
KUEP-11A15-120
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 10A Contact - 150VDC Switching - N...
G5V-2-H1-DC9
Signal Relay 9VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT