help desk software
DATA SHEET

MY2AC200220

Omron Automation

Electromechanical Relay 200/220VAC 12.95KOhm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2AC200220
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
200,220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
12.95 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 200/220VAC 12.95KOhm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MY2AC200220
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
MY2NAC200220S
MY2NAC200220S
VIEW PRODUCT
Tools/3D Models