Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2AC24S
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
180 Ohm
Power Relay 24VAC 10A DPDT(28x21.5x36)mm Socket
Search Keywords:
MY2AC24S
IN STOCK:
103
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.28
$51.400
25
$8.03
$200.750
100
$7.30
$730.000
250
$6.46
$1,615.000
500
$6.06
$3,030.000
1,000
$5.65
$5,650.000
2,500
$5.59
$13,975.000
5,000
+
$5.54
$27,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V23050A1110A533
Electromechanical Relay 110VDC 10.08KOhm 8A 3PST-NO/3PST-NC (55x16.5x16.5)mm THT Safety Re...
HB15-1.5-AG
AC/DC Power Supply - Single-OUT - 15V - 1.5A - Case B.
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
1212368
Stripping tool - for conductors and cables with a conductor cross section from 0.08 to 2.5...
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red