Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2DC24S
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
636 Ohm
The OMRON INDUSTRIAL MY2DC24S is a power relay designed for industrial applications. It operates on a 24VDC power supply and has a contact rating of 10A. The relay features a double-pole, double-throw configuration, providing versatility in switching applications. With compact dimensions of 28x21.5x36mm, it can be easily mounted and integrated into various systems. The relay is compatible with a standard socket for convenient installation. It offers reliable performance and durability, making it suitable for use in a wide range of industrial settings.
Search Keywords:
MY2DC24S
IN STOCK:
406
Ships today, if you order in
Manufacturer Stock:
1,161
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$9.74
$48.700
25
$7.84
$196.000
100
$7.13
$713.000
250
$6.33
$1,582.500
500
$5.94
$2,970.000
1,000
$5.54
$5,540.000
2,500
$5.49
$13,725.000
5,000
+
$5.43
$27,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
219-4-1-61-5-9-70-H
Circuit Breaker Magnetic 4Pole 70A 480VAC
XA1E-BV303-R
Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
RJ2S-CL-D24
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...
G3NA225BUTUDC524
Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT 4-Pin