help desk software
DATA SHEET

MY2DC48S

Omron Automation

Power Relay 48VDC 2.56KOhm 10A DPDT(28x21.5x36)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2DC48S
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
2.56 KOhm
Power Relay 48VDC 2.56KOhm 10A DPDT(28x21.5x36)mm Socket
Search Keywords:
MY2DC48S
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.24
$36.200
25
$6.07
$151.750
100
$5.62
$562.000
250
$5.38
$1,345.000
500
$5.16
$2,580.000
1,000
$5.02
$5,020.000
2,500
$4.89
$12,225.000
5,000 +
$4.82
$24,100.000
Tools/3D Models