help desk software
DATA SHEET

MY2DC6

Omron Automation

Electromechanical Relay 6VDC 39.8Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2DC6
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
39.8 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 6VDC 39.8Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MY2DC6
  This product is discontinued, but still in stock
IN STOCK: 163
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$35.71
$107.130
10
$16.52
$165.200
25
$7.66
$191.500
50 +
$7.07
$353.500
Tools/3D Models