Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2INDC100110S
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100,110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
11.1 KOhm
Power Relay 100/110VDC 11.1KOhm 10A DPDT(28x21.5x36)mm Socket
Search Keywords:
MY2INDC100110S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.08
$45.400
25
$7.38
$184.500
50
$7.27
$363.500
100
$7.05
$705.000
250
$6.47
$1,617.500
500
$6.37
$3,185.000
1,000
$6.28
$6,280.000
2,500
+
$6.06
$15,150.000
Product Guides