Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2INDC24S
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
636 Ohm
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket
Search Keywords:
MY2INDC24S
IN STOCK:
157
Ships today, if you order in
Manufacturer Stock:
733
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$11.21
$56.050
25
$9.32
$233.000
50
$8.75
$437.500
100
$8.22
$822.000
250
$7.45
$1,862.500
500
$6.98
$3,490.000
1,000
$6.62
$6,620.000
2,500
+
$6.55
$16,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T11-2-10.0A-02-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
SZL-WL-K-N
MICRO SWITCH™ Global Limit Switches: SZL-WL Series General Purpose Limit Switch, Standard ...
PYF08S
Sockets for Relays, Timers, Counters, Temperature Controllers
PYFZ08E
Relay Socket - Finger Protect - DIN Rail - Screw - 8 Pins - 10 A - PYFZ Series.