help desk software
DATA SHEET

MY2KAC100

Omron Automation

Electromechanical Relay 100VAC 5.4KOhm 3A DPDT(28x21.5x36)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2KAC100
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
100 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Operating Temperature:
-55 to 60 °C
Dimension:
28 x 21.5 x 36 mm
Termination Style:
Solder
Coil Current:
6.9@Set/3.4@Reset mA
Contact Form:
2 Form C
Electromechanical Relay 100VAC 5.4KOhm 3A DPDT(28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MY2KAC100
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.62
$47.620
5
$42.49
$212.450
10
$41.23
$412.300
25
$40.03
$1,000.750
50
$37.84
$1,892.000
100
$36.83
$3,683.000
250 +
$36.28
$9,070.000
Tools/3D Models