help desk software
DATA SHEET

MY2KDC12

Omron Automation

Electromechanical Relay 12VDC 110Ohm 3A DPDT(28x21.5x36)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2KDC12
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 60 °C
Coil Resistance:
110@Set/235@Reset Ohm
Electromechanical Relay 12VDC 110Ohm 3A DPDT(28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MY2KDC12
IN STOCK: 21
Can Ship immediately
Manufacturer Stock:
273   can ship 12/9/24
Factory Lead-Time
13 Weeks can ship 2/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.12
$33.120
10
$30.07
$300.700
25
$28.35
$708.750
50
$26.64
$1,332.000
100
$25.07
$2,507.000
250
$24.70
$6,175.000
500 +
$24.33
$12,165.000
Older Equivalent
G2AK232ADC12NC
G2AK232ADC12NC
VIEW PRODUCT
Tools/3D Models