MY2KDC48
Omron AutomationElectromechanical Relay 48VDC 3A DPDT(28x21.5x36)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2KDC48
RoHS:
Yes
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Operating Temperature:
-55 to 60 °C
Dimension:
28 x 21.5 x 36 mm
Termination Style:
Solder
Coil Current:
N/A
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 3A DPDT(28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MY2KDC48
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
DOWNLOADS