MY2KUSAC120
Omron AutomationElectromechanical Relay 120VAC 8.3KOhm 5A DPDT(27.94x21.59x36)mm Bracket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2KUSAC120
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Bracket Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
8.3@Set/3@Reset KOhm
The OMRON INDUSTRIAL MY2KUSAC120 is an Electromechanical Relay designed for various industrial applications. It operates at 120VAC with a resistance of 8.3KOhm and can handle a maximum current of 5A. The relay features a DPDT configuration (Double Pole Double Throw), allowing for versatile switching capabilities. With compact dimensions of 27.94 x 21.59 x 36mm, it is small yet powerful. The relay comes with a bracket for easy installation and is suitable for use as a general-purpose relay in a wide range of electrical systems.
Search Keywords:
MY2KUSAC120
Possible Replacement options available. See Alternatives
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
1,493
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$53.75
$53.750
5
$48.30
$241.500
10
$45.63
$456.300
25
$43.31
$1,082.750
50
$41.00
$2,050.000
100
$40.19
$4,019.000
250
+
$37.61
$9,402.500
Product Guides