Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2NAC110120S
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
Power Relay 110/120VAC 10A DPDT(28x21.5x36)mm Socket
Search Keywords:
MY2NAC110120S
IN STOCK:
209
Ships today, if you order in
Manufacturer Stock:
599
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
5
$10.82
$54.100
25
$9.05
$226.250
50
$8.48
$424.000
100
$7.97
$797.000
250
$7.26
$1,815.000
500
$6.79
$3,395.000
1,000
$6.44
$6,440.000
2,500
+
$6.38
$15,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
556-3507-304F
556 LED PMI 1" Domed Red, 125 VDC
L-5270
Stripmaster 950 Wire Stripper
6PA20
Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18
914CE2-AQ
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...