MY2NAC12
Omron AutomationElectromechanical Relay 12VAC 46Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2NAC12
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
46 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VAC 46Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MY2NAC12
This product is not in stock and cannot be back-ordered
Product Guides