help desk software
DATA SHEET

MY2NAC200220S

Omron Automation

Electromechanical Relay 200/220VAC 4.43KOhm 5A DPDT(27.94x21.59x36.06)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2NAC200220S
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
200,220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
Electromechanical Relay 200/220VAC 4.43KOhm 5A DPDT(27.94x21.59x36.06)mm Socket General Purpose Relay
Search Keywords:
MY2NAC200220S
IN STOCK: 29
Can Ship immediately
Manufacturer Stock:
16   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.60
$93.000
25
$12.13
$303.250
50
$10.38
$519.000
100
$9.60
$960.000
250
$8.72
$2,180.000
500
$8.30
$4,150.000
1,000
$8.12
$8,120.000
2,500 +
$8.04
$20,100.000
Tools/3D Models