Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2NAC24S
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
180 Ohm
Power Relay 24VAC 180Ohm 10A DPDT(28x21.5x36)mm Socket
Search Keywords:
MY2NAC24S
IN STOCK:
79
Ships today, if you order in
Manufacturer Stock:
8
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$14.86
$74.300
25
$9.37
$234.250
50
$7.94
$397.000
100
$7.44
$744.000
250
$7.01
$1,752.500
500
$6.90
$3,450.000
1,000
$6.74
$6,740.000
2,500
+
$6.68
$16,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
3501H-1-103L
Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) T...
4430.1129
CBE TA45-A041FC00C0
LY2AC24
Power Relay 24VAC 10A DPDT(28x21.5x42.4)mm Socket
G2R1SNAC120S
Power Relay 120VAC 10A SPDT(29x13x35.5)mm Socket