MY2NCRAC200220
Omron AutomationElectromechanical Relay 200/220VAC 12.95KOhm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2NCRAC200220
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
200,220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
12.95 KOhm
Electromechanical Relay 200/220VAC 12.95KOhm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MY2NCRAC200220
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.45
$62.250
25
$11.28
$282.000
50
$10.77
$538.500
100
$10.46
$1,046.000
250
$9.89
$2,472.500
500
$9.63
$4,815.000
1,000
+
$9.48
$9,480.000
Product Guides