help desk software
DATA SHEET

MY2ND2DC100110S

Omron Automation

Power Relay 100/110VDC 10A DPDT(28x21.5x36)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2ND2DC100110S
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100,110 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
11.1 KOhm
Power Relay 100/110VDC 10A DPDT(28x21.5x36)mm Socket
Search Keywords:
MY2ND2DC100110S
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.22
$81.100
25
$14.70
$367.500
50
$14.04
$702.000
100
$13.44
$1,344.000
250
$12.88
$3,220.000
500
$12.54
$6,270.000
1,000 +
$12.35
$12,350.000
Tools/3D Models