help desk software
DATA SHEET

MY2ND2DC24

Omron Automation

Electromechanical Relay 24VDC 636Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2ND2DC24
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
636 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 636Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords:
MY2ND2DC24
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models