MY2ND2DC24S
Omron AutomationPower Relay 24VDC 10A DPDT(28x21.5x36)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2ND2DC24S
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
636 Ohm
The OMRON INDUSTRIAL MY2ND2DC24S is a compact power relay designed for industrial applications. It features a 24VDC coil voltage and a double-pole double-throw (DPDT) configuration, allowing it to switch between two separate circuits. With a 10A switching capacity, this relay can handle high power loads. The relay is mounted on a socket with dimensions of 28x21.5x36mm, ensuring easy installation and replacement. It is suitable for various control systems and automation applications, providing reliable and efficient switching performance.
Search Keywords:
MY2ND2DC24S
IN STOCK:
211
Can Ship immediately
Manufacturer Stock:
114
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
5
$14.56
$72.800
25
$12.83
$320.750
50
$12.46
$623.000
100
$12.26
$1,226.000
250
$12.14
$3,035.000
500
$12.02
$6,010.000
1,000
+
$11.90
$11,900.000
Product Guides
Product Changes