Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2NDC12S
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
160 Ohm
Power Relay 12VDC 160Ohm 10A DPDT(28x21.5x36)mm Socket
Search Keywords:
MY2NDC12S
IN STOCK:
32
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$10.57
$52.850
25
$8.79
$219.750
50
$8.25
$412.500
100
$7.75
$775.000
250
$7.02
$1,755.000
500
$6.58
$3,290.000
1,000
$6.23
$6,230.000
2,500
+
$6.17
$15,425.000
Product Guides