Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY2NDC24S
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
636 Ohm
The OMRON INDUSTRIAL MY2NDC24S Power Relay is a reliable and versatile option for various industrial applications. With a voltage rating of 24VDC and a current rating of 10A, this relay offers efficient performance and sturdy construction.Featuring a Double Pole Double Throw (DPDT) configuration, the MY2NDC24S relay allows for multiple switching options and enhances flexibility in your system design. Its compact size of 28x21.5x36mm makes it suitable for space-constrained installations.Ensuring secure and stable connections, this power relay is designed to be used with a socket, which offers easy and secure mounting. The socket enables convenient and efficient installation, ensuring a reliable and hassle-free operation.With its reliable performance, compact size, and versatile switching options, the OMRON INDUSTRIAL MY2NDC24S Power Relay is an ideal choice for a wide range of industrial applications.
Search Keywords:
MY2NDC24S
IN STOCK:
253
Can Ship immediately
Manufacturer Stock:
510
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$9.02
$90.200
30
$8.66
$259.800
50
$8.21
$410.500
100
$7.71
$771.000
250
$7.02
$1,755.000
500
$6.58
$3,290.000
1,000
+
$6.22
$6,220.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
165075
P.G. WIRE PIN 16-14
RH2B-UDC12V
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
221551-3
FEEDTHRU,JACK,BNC,REPACKAGE
D2SW-3HS
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Solder
XA1E-BV303-R
Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount