help desk software

MY302AC24

Omron Automation

Miniature Power Relays

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY302AC24
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
180 Ohm
Miniature Power Relays
Search Keywords:
MY302AC24
IN STOCK: 34
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.35
$51.750
25
$9.44
$236.000
50
$9.05
$452.500
100
$8.80
$880.000
250
$8.35
$2,087.500
500
$8.15
$4,075.000
1,000 +
$8.03
$8,030.000