help desk software

MY302DC12

Omron Automation

Miniature Power Relays

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY302DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
160 Ohm
Miniature Power Relays
Search Keywords:
MY302DC12
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.441
$12.441
5
$11.310
$56.550
25
$10.310
$257.750
50
$9.880
$494.000
100
$9.620
$962.000
250
$9.130
$2,282.500
500
$8.900
$4,450.000
1,000 +
$8.770
$8,770.000