Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY3NDC6
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
39.8 Ohm
Miniature Power Relays
Search Keywords:
MY3NDC6
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.38
$61.900
25
$11.22
$280.500
50
$10.72
$536.000
100
$10.41
$1,041.000
250
$9.84
$2,460.000
500
$9.57
$4,785.000
1,000
+
$9.43
$9,430.000
Product Guides