help desk software
DATA SHEET

MY402AC12

Omron Automation

Miniature Power Relays

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY402AC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
46 Ohm
Miniature Power Relays
Search Keywords:
MY402AC12
IN STOCK: 25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.01
$45.050
25
$7.41
$185.250
50
$7.30
$365.000
100
$7.10
$710.000
250
$6.56
$1,640.000
500
$6.46
$3,230.000
1,000
$6.36
$6,360.000
2,500 +
$6.17
$15,425.000
Tools/3D Models