help desk software
DATA SHEET

MY4AC100110S

Omron Automation

Electromechanical Relay 100/110VAC 3.75KOhm 1A 4PDT(27.94x21.59x36.06)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4AC100110S
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,110 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-55 to 70 °C
Dimension:
27.94 x 21.59 x 36.06 mm
Termination Style:
Solder
Coil Current:
9.2 mA
Contact Form:
4 Form C
Electromechanical Relay 100/110VAC 3.75KOhm 1A 4PDT(27.94x21.59x36.06)mm Socket General Purpose Relay
Search Keywords:
MY4AC100110S
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.72
$48.600
25
$8.81
$220.250
50
$8.42
$421.000
100
$8.17
$817.000
250
$7.73
$1,932.500
500
$7.52
$3,760.000
1,000 +
$7.41
$7,410.000
Tools/3D Models