MY4AC110120S
Omron AutomationPower Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4AC110120S
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
The OMRON INDUSTRIAL MY4AC110120S is a reliable power relay designed for industrial applications. It features a voltage rating of 110/120VAC, a maximum current of 5A, and a 4PDT configuration, making it suitable for various control and switching tasks. With its compact size measuring 28x21.5x36mm, it can easily fit into tight spaces while being mounted on a socket. This power relay is highly durable and ensures stable performance, making it an essential component in many industrial systems.
Search Keywords:
MY4AC110120S
IN STOCK:
396
Can Ship immediately
Manufacturer Stock:
374
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
5
$10.26
$51.300
25
$9.27
$231.750
50
$8.69
$434.500
100
$8.17
$817.000
250
$7.36
$1,840.000
500
$6.97
$3,485.000
1,000
$6.61
$6,610.000
2,500
+
$6.54
$16,350.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
LT4H-AC240V
1 Form C Time Delay Relays 100VAC 240VAC
TAC17251115HT
AC Fan Axial Ball Bearing 115V 235CFM 50dB 150 X 172 X 51mm
PYCA1
Relay Accessories Clip for Electromechanical Relay
LY3AC120
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
MC-12B-AC120V
Electromechanical Relay 120VAC 12A DIN Rail Contactor Relay