MY4DC12S
Omron AutomationPower Relay 12VDC 160Ohm 5A 4PDT(28x21.5x36)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4DC12S
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
160 Ohm
The OMRON MY4DC12S is a compact and reliable power relay designed for industrial applications. This 12VDC relay has a resistance of 160Ohm, allowing it to handle up to 5A of current. With a 4PDT configuration and dimensions of 28x21.5x36mm, this relay is versatile and can be easily integrated into various systems. The relay comes with a compatible socket for easy installation. Trust the OMRON MY4DC12S to provide consistent and efficient performance in your industrial projects.
Search Keywords:
MY4DC12S
IN STOCK:
463
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
25
$7.42
$185.500
50
$7.18
$359.000
100
$6.44
$644.000
250
$6.22
$1,555.000
500
$5.81
$2,905.000
1,000
$5.75
$5,750.000
2,500
+
$5.69
$14,225.000
Product Guides
Product Changes