MY4HUSDC24
Omron AutomationElectromechanical Relay 24VDC 650Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4HUSDC24
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Coil Resistance:
650 Ohm
This OMRON INDUSTRIAL part MY4HUSDC24 is an electromechanical relay designed for industrial applications. It operates at 24VDC and has a coil resistance of 650 Ohm. With a maximum current rating of 3A, it is capable of handling high-power electrical systems. The relay consists of four poles, each connected by double-throw contacts, making it a 4PDT (four-pole double-throw) type. Its compact dimensions of 28.5x22x35mm allow for easy integration into various systems. Additionally, this relay is hermetically sealed, ensuring excellent protection against environmental factors such as moisture and dust. It also comes with a socket for convenient installation. Trust this reliable and sturdy relay for your industrial automation needs.
Search Keywords:
MY4HUSDC24
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
268
can ship
12/9/24
Factory Lead-Time
14 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
1
$87.81
$87.810
5
$86.93
$434.650
10
$81.96
$819.600
25
$77.03
$1,925.750
50
$72.50
$3,625.000
100
$67.97
$6,797.000
250
+
$67.29
$16,822.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PYFZ14E
Din-rail Socket for MY4(S) Relay - With Finger Protection.
CE4T-10R-01
ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS
MOX70032500BZE
Res, 250R, 0.1%, 0.25W, Metal Film, Axl Rohs Compliant: Yes |Ohmite MOX70032500BZE
CP20.241
AC-DC Power Supply - 480W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 48x124x127mm
UB20.241
DC-UPS Controller, 24VDC, 20A, For 3.9-150Ah Battery