help desk software
DATA SHEET

MY4I4DC12

Omron Automation

Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4I4DC12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
160 Ohm
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4I4DC12
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.17
$30.510
10
$9.66
$96.600
25
$6.44
$161.000
50
$5.94
$297.000
100
$5.52
$552.000
250
$5.02
$1,255.000
500 +
$4.89
$2,445.000
Tools/3D Models