help desk software
DATA SHEET

MY4I4DC24

Omron Automation

Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY4I4DC24
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
636 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords:
MY4I4DC24
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
MY4INDC24S
MY4INDC24S
VIEW PRODUCT
Tools/3D Models